text.skipToContent text.skipToNavigation

Manufacturer Part #

TR2-1025FA15-R

1025FA Series Fast-Acting 60 VDC/250 VAC 15 A 10.29 x 2.77 mm SMT Brick™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Fast-Acting
Current Rating: 15A
Dimension: L  10.29mm x W  2.77mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.50
USD
Quantity
Web Price
2,500+
$0.885