text.skipToContent text.skipToNavigation

Manufacturer Part #

TR2/6125FF15-R

6125FF Series Fast-Acting 125 VAC 15 A Surface Mount Subminiature Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 4.2mΩ
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 296.1A
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Web Price
5,000+
$0.42
Product Variant Information section