text.skipToContent text.skipToNavigation

Manufacturer Part #

TR2/6125FF2-R

6125FF Series Fast-Acting 72 V 2 A 6.1 x 2.72 mm Surface Mount Subminiature Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Web Price
5,000+
$0.455