text.skipToContent text.skipToNavigation

Manufacturer Part #

TR2-TCP1-25-R

Fast Acting 10.29 x 2.77 mm 250 VAC 1.25 A Telecom Circuit Protector

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.25A
Dimension: L  10.29mm x W  2.77mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Web Price
2,500+
$0.265