
Manufacturer Part #
TR2/TCP500-R
Fast Acting 250 Vac 50 A SMT Telecom Circuit Protector (10.29 x 2.77 mm)
Product Specification Section
Eaton TR2/TCP500-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton TR2/TCP500-R - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Fast-Acting |
Current Rating: | 5A |
Dimension: | L 10.29mm x W 2.77mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.59
5,000
$0.575
7,500
$0.57
10,000
$0.565
12,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount