text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ESDA-MLP7

MLP Series 35V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1nA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
9,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.42
500
$0.20
1,500
$0.176
2,500
$0.166
5,000+
$0.153