text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6509

1N6509 Series 60 V 8 Channel Through Hole Low Capacitance Diode Array - CDIP-14

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Breakdown Voltage-Max: 60V
Capacitance: 8pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 400mW
Leakage Current: 100nA
Peak Output Current: 500mA
Storage Temperature Range: -65°C to +200°C
Package Style:  CERDIP-14
Mounting Method: Through Hole
Pricing Section
Stock:
421
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$86.44
USD
Quantity
Web Price
1
$86.44
3
$80.10
5
$77.31
15
$71.64
25+
$69.15
Product Variant Information section