text.skipToContent text.skipToNavigation

Manufacturer Part #

41206ESDA-TR1

41206ESDA Series 60 V 0.15 pF Four Element Array Chip Polymer ESD Suppressor

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 60V
Capacitance: 0.15pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 100nA
Peak Output Current: 45A
Mounting Method: Surface Mount
Pricing Section
Stock:
3,486
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
5-10 Days
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.92
100
$0.87
500
$0.77
1,500+
$0.705