text.skipToContent text.skipToNavigation

Manufacturer Part #

41206ESDA-TR1

41206ESDA Series 60 V 0.15 pF Four Element Array Chip Polymer ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Eaton 41206ESDA-TR1 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 60V
Capacitance: 0.15pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 100nA
Peak Output Current: 45A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
70,000
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Web Price
5,000+
$0.57
Product Variant Information section