text.skipToContent text.skipToNavigation

Manufacturer Part #

AK10-380C

TVS AXIAL KA RATED - 10KA 380V BI

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 520V
Breakdown Voltage-Max: 443V
Breakdown Voltage-Min: 401V
Capacitance: 2nF
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,940.40
USD
Quantity
Web Price
1
$199.56
3
$184.93
5
$178.49
15
$165.40
25+
$159.65
Product Variant Information section