text.skipToContent text.skipToNavigation

Manufacturer Part #

AK15-076C

AK15 Series 15 KA 76 V BI-Directional Axial Transient Voltage Suppression Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Breakdown Voltage-Max: 95V
Capacitance: 10nF
Operating Temp Range: -55°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,026.24
USD
Quantity
Web Price
1
$67.55
4
$62.41
15
$57.88
25
$56.22
50+
$54.04
Product Variant Information section