text.skipToContent text.skipToNavigation

Manufacturer Part #

AK6-240C

Diode TVS Single Bi-Dir 240V 2-Pin

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 340V
Breakdown Voltage-Max: 285V
Breakdown Voltage-Min: 250V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,558.40
USD
Quantity
Web Price
56+
$81.40
Product Variant Information section