text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CWFILM

BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1443
Product Specification Section
Features & Applications
The BAT54CWFILM is a part of BAT54 Series 300 mA 40 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-323-3 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$240.00
USD
Quantity
Web Price
3,000
$0.08
9,000
$0.0311
15,000
$0.0295
60,000
$0.0256
90,000+
$0.0245