text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54GWJ

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Breakdown Voltage-Min: 30V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
60,000
Factory Stock:Factory Stock:
0
Minimum Order:
70000
Multiple Of:
10000
Total
$3,024.00
USD
Quantity
Web Price
10,000
$0.054
20,000
$0.0438
30,000
$0.0435
40,000+
$0.0432
Product Variant Information section