text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199,235

BAV199 Series 85 V 160 mA SMT Low-Leakage Double Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Web Price
10,000
$0.0664
20,000
$0.0541
30,000
$0.0537
40,000
$0.0534
50,000+
$0.0531
Product Variant Information section