text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199,235

BAV199 Series 85 V 160 mA SMT Low-Leakage Double Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
Germany (Online Only):
320,000
7,860,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$634.00
USD
Quantity
Web Price
10,000
$0.0634
20,000
$0.0514
30,000
$0.051
40,000+
$0.0507
Product Variant Information section