text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23,215

BAV23 Series 250 V 225 mA SMT Dual High Voltage Switching Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The BAV23,215 is a Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Small SMD plastic package
  • Repetitive peak reverse voltage: VRRM ≤ 250 V

Applications:

  • High-speed switching at high voltage
  • High-voltage general-purpose switching

 

 

 
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Web Price
1+
$0.325