
Manufacturer Part #
BAV70W,115
BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323
Product Specification Section
Nexperia BAV70W,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV70W,115 - Technical Attributes
Attributes Table
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
$Features & Applications
The BAV70W,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 4 ns
- Low capacitance: Cd ≤ 1.5 pF
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Small SMD plastic packages
Applications:
- High-speed switching
- General-purpose switching
Pricing Section
Global Stock:
2,178,000
Germany (Online Only):
2,178,000
Quantity
Web Price
3,000
$0.0169
12,000
$0.0162
45,000
$0.0155
90,000
$0.0152
225,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount