text.skipToContent text.skipToNavigation

Manufacturer Part #

BZA962AVL,115

BZA962A Series 6.2 V Quad TVS Zener Diode - SOT665

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 4V
Breakdown Voltage-Max: 6.51V
Breakdown Voltage-Min: 5.89V
Package Style:  SOT-665
Mounting Method: Surface Mount
Features & Applications
The BZA962AVL,115 is a Monolithic transient voltage suppressor diode in a five lead SOT353 (SC-88A) package for 4-bit wide ESD transient suppression.

Features:

  • Low diode capacitance
  • Low leakage current
  • SOT353 (SC-88A) surface mount package
  • Common anode configuration

Applications:

  • Communication systems
  • Computers and peripherals
  • Audio and video equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$1,171.20
USD
Quantity
Web Price
4,000
$0.119
8,000
$0.0985
12,000
$0.0976
20,000
$0.0966
40,000+
$0.0952
Product Variant Information section