text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1224-04SO

CM1224 Series 10 V 0.7 pF Low Capacitance ESD Protection Array - SOT-23-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Capacitance: 0.7pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$735.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.245
6,000
$0.23
9,000
$0.22
12,000
$0.21
15,000+
$0.198
Product Variant Information section