text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1624-08DE

CM1624 Series 9 Vcl 12 pF EMI Filter for T-Flash/MicroSD Interface - UDFN-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.40
100
$0.385
500
$0.35
1,500+
$0.325
Product Variant Information section