text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0P4B5LP08-7

D5V0P4xx Series 6 V 3 A 40 W 4 Channel Bi-Directional TVS Array - X2DFN-4

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.5V
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 100nA
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$232.00
USD
Quantity
Web Price
5,000+
$0.0464
Product Variant Information section