text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD1CAN2SOQ-7

DESD1CAN Series 30.3 V 11pF Bi-Directional CAN BUS ESD Protection Diode - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 30.3V
Breakdown Voltage-Min: 25.4V
Standoff Voltage: 24V
Capacitance: 11pF
Operating Temp Range: -65°C to +150°C
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
35,436
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.245
100
$0.225
500
$0.179
1,500+
$0.155