text.skipToContent text.skipToNavigation

Manufacturer Part #

DLZ-17A

Diode TVS Array 15 Uni-Dir 17V 1.3KW 16-Pin CDIP

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 33.9V
Capacitance: 330pF
Operating Temp Range: -55°C to +150°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,090.50
USD
Quantity
Web Price
25+
$123.62
Product Variant Information section