text.skipToContent text.skipToNavigation

Manufacturer Part #

DMF05LCFLP-7

TRANSIENT VOLTAGE SUPPRESSOR U-DFN1616-6 T&R 3K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Min: 6V
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
5-10 Days
Total
$369.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.123
6,000
$0.117
9,000
$0.111
12,000
$0.105
15,000+
$0.10
Product Variant Information section