text.skipToContent text.skipToNavigation

Manufacturer Part #

DS9503P+T&R

DS9503 Series 1 Channel Uni-Directional ESD Protection Diode w/ Resistor TSOC-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Operating Temp Range: -40°C to +85°C
Leakage Current: 30nA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,360.00
USD
Quantity
Web Price
4,000
$0.59
8,000
$0.48
12,000
$0.475
16,000+
$0.47
Product Variant Information section