text.skipToContent text.skipToNavigation

Manufacturer Part #

DT2042-04TS-7

4 Channel 6 V 1.2 pF Bi-Directional Surface Mount TVS Diode Array - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Standoff Voltage: 5.5V
Capacitance: 1.2pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 300mW
Leakage Current: 1µA
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.171
100
$0.145
500
$0.0979
1,500+
$0.075
Product Variant Information section