text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2122S.TCT

ECLAMP2122S Series 6 V 33 pF USB Downstream Port Filter & TVS-SOT-23-6

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5.25V
Capacitance: 33pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock
56,002
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.33
USD
Quantity
Web Price
1
$1.33
100
$0.94
250
$0.88
500
$0.835
1,500+
$0.77
Product Variant Information section