text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2342N.TCT

ECLAMP2342N Series 20 pF Surface Mount ESD Protection Diode - QFN-16

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 20pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 17kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
21,000
Factory Stock:Factory Stock:
0
Total
$1,455.00
USD
Quantity
Web Price
3,000+
$0.485
Product Variant Information section