text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7004MUTAG

ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 5V
Capacitance: 0.4pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,682
USA:
80,682
On Order:
0
Factory Stock:Factory Stock:
1,117,896
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.23
100
$0.205
500
$0.152
1,500+
$0.125