text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8104MUTAG

ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11.4V
Breakdown Voltage-Min: 4V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
104,930
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$0.38
USD
Quantity
Web Price
1
$0.375
50
$0.295
100
$0.285
500
$0.26
1,500+
$0.245