text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25L

ESDA Series 2 Channel 25 V 50 pF Uni-Directional SMT Transil™ Array - SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 30V
Standoff Voltage: 24V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 25kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.148
50
$0.118
100
$0.113
500
$0.103
1,500+
$0.0963