
Manufacturer Part #
ESDA5V3L
ESDA Series 2 Channel 5.3 V 220 pF SMT Uni-Directional Transil™ Array - SOT-23
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 5.9V |
Breakdown Voltage-Min: | 5.3V |
Standoff Voltage: | 3V |
Capacitance: | 220pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 25kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
327
USA:
327
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.105
50
$0.0834
100
$0.0801
500
$0.0728
1,500+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount