text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 8,000
Multiple Of: 8,000
Quantity Web Price
8,000+ $0.0972
Total:

$777.60

USD
Attributes
Attributes Table
No of Channels 1
Directional Uni-Directional
Clamping Voltage-Max 9.8V
Breakdown Voltage-Min 5.4V
Standoff Voltage 5V
Capacitance 0.5pF
Operating Temp Range -55°C to +150°C
ESD Voltage-Max ±15kV
Leakage Current 1µA
Peak Output Current 1A
Storage Temperature Range -55°C to +150°C