text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDR0524PMUTAG

ESDR0524P Series 15 V 0.5 pF Transient Voltage Suppressor - UDFN-10

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 5.5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
2,472
Web Price:
$0.194 USD Each
Total
$7.39
USD
Cost Per Unit
$3.695

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.