text.skipToContent text.skipToNavigation

Manufacturer Part #

ET724-LF-T7

ET724 Series 4 Channel 3 pF 2 Vf Steering Diode Array - SOT-23-6

Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Capacitance: 3pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,928
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.20
USD
Quantity
Web Price
1
$1.20
50
$0.955
100
$0.915
500
$0.835
1,500+
$0.78