text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EG1A50AC

EZAEG Series 100 Vcl 0.04 pF 0201 Bi-Directional Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EZA-EG1A50AC - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 100V
Capacitance: 0.04pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,220.00
USD
Quantity
Web Price
15,000+
$0.148
Product Variant Information section