
Manufacturer Part #
EZA-EG2A50AX
EZAEG Series 100 Vcl 0.05 pF 0402 Surface Mount ESD Suppressor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1538 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Clamping Voltage-Max: | 100V |
Capacitance: | 0.05pF |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.205
500
$0.168
1,500
$0.161
2,500
$0.159
5,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount