text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EG3A50AV

EZAEG Series 100 Vcl 0.1 pF 0603 Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 100V
Capacitance: 0.1pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,595
USA:
4,595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.285
100
$0.26
500
$0.21
1,500+
$0.18