
Manufacturer Part #
GBLC03CI-LF-T7
GBLC03xx Series 7 V 5 uA SMT Ultra Low Capacitance TVS Array - SOD-323
| |||||||||||
Mfr. Name: | ProTek Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2011 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 7V |
Breakdown Voltage-Min: | 4V |
Standoff Voltage: | 3V |
Capacitance: | 0.6pF |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.02
50
$0.81
100
$0.775
500
$0.705
1,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount