text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 9V
Standoff Voltage: 5.5V
Capacitance: 40pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±8kV
Leakage Current: 100nA
Storage Temperature Range: -55°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IP4220CZ6,125 is a part of IP422 series ESD protection array. It has an operating temperature ranging from - 40 °C to + 85 °C and is available in SOT-457 package.

Features:

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony
  • ESD protection up to ±8 kV contact discharge; IEC 61000-4-2, level 4 compliant
  • Four pairs of ultra low input capacitance (CI = 1 pF) ESD rail-to-rail protection diodes
  • Low voltage clamping due to integrated Zener diode
  • Small 6-lead TSOP6 (SOT457) SMD package

Applications:

  • Cellular phone and Personal Communication System (PCS) mobile handsets
  • PC/notebook USB 2.0/IEEE1394 ports
  • DVI
  • Cordless telephones
  • Wireless data (WAN/LAN) systems
  • Mobile Internet Devices (MID)
  • Portable media Players (PMP)
  • High-Definition Multimedia Interface (HDMI)
Pricing Section
Stock:
81,764
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.245
100
$0.225
500
$0.179
1,500+
$0.155