text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4234CZ6,125

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.5V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±8kV
Leakage Current: 100nA
Storage Temperature Range: -55°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
267,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Web Price
3,000
$0.235
6,000
$0.192
9,000
$0.19
12,000+
$0.189
Product Variant Information section