text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4252CZ16-8-TTL,1

IP4252CZ16 Series 8 Channel 12 pF RC Low Pass Filter Network Array - HUSON-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$980.00
USD
Quantity
Web Price
4,000
$0.245
8,000
$0.235
12,000
$0.22
16,000+
$0.21