text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4252CZ8-4-TTL,13

IP4252CZ8 Series 4 Channel 12 pF RC Low Pass Filter Network Array - HUSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Breakdown Voltage-Max: 9V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
212,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$2,160.00
USD
Quantity
Web Price
4,000
$0.285
8,000
$0.27
12,000
$0.26
16,000+
$0.245