text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4292CZ10-TBR,115

IP4292CZ10 Series 4 Channel 4 V 0.55 pF ESD Protected TVS Diode - DFN2510A-10

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 4V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.5V
Capacitance: 0.55pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +125°C
Package Style:  XSON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$755.00
USD
Quantity
Web Price
5,000+
$0.151
Product Variant Information section