
Manufacturer Part #
LXES03TBB1-141
LXESXXT Series 0201 7 V 0.45 pF Silicon ESD Protection Device - CSP-2
Product Specification Section
Murata LXES03TBB1-141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LXES03TBB1-141 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Breakdown Voltage-Min: | 7V |
Standoff Voltage: | 5V |
Capacitance: | 0.45pF |
Operating Temp Range: | -40°C to +85°C |
Leakage Current: | 50nA |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
20,000
$0.0378
40,000
$0.0369
60,000+
$0.036
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Surface Mount