text.skipToContent text.skipToNavigation

Manufacturer Part #

MLSEP12A-0402

MLSEP Series 20 V SMT Multilayer Polymer ESD Transient Voltage Siuppressor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Capacitance: 0.15pF
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$500.00
USD
Quantity
Web Price
10,000+
$0.05
Product Variant Information section