text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VCL,215

MMBZ27VCL Series 48 pF Uni-Directional Double ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 38V
Breakdown Voltage-Max: 28.35V
Capacitance: 48pF to 60pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
3,000
$0.0482
9,000
$0.0404
15,000
$0.04
60,000
$0.0389
90,000+
$0.0386
Product Variant Information section