text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4114UCW1T2G

NUP Series 10 V 0.6 pF SMT Uni-Directional ESD Protection Diode - SOT-363

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 5.5V
Capacitance: 0.6pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±8kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
1,053,000
Factory Lead Time:
8 Weeks
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.23
100
$0.205
500
$0.159
1,500+
$0.133
Product Variant Information section