text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD0603-240

PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 45V
Standoff Voltage: 24V
Capacitance: 0.25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 10µA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

IRFH5406TRPBF is part of the PESD0603 Series family with 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector.This device is lead free.

Features:

  • 0.25 pF (typ) Capacitance
  • Low leakage current
  • Low clamping voltage
  • Fast response time (<1ns)
  • Capable of withstanding numerous ESD strikes
  • Compatible with standard reflow installation procedures
  • Thick film technology
  • Bi-directional protection

Applications:

  • HDMI 1.3 interface
  • LCD, HDTV
  • Cellular phones
  • Antennas (cell phones, GPS)
  • Portable video devices (PDA, DSC, Bluetooth)
  • Printer ports
  • High speed Ethernet
  • USB 2.0 and IEEE 1394 interfaces
  • DVI interface
Pricing Section
Stock:
577,787
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.51
50
$0.315
100
$0.29
500
$0.24
1,500+
$0.21